Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.970 |
Product Information
Product Overview
DC2254A-B demonstration circuit features the LTC2956-2. The LTC®2956-2 is a micropower, wide input voltage range, configurable wake-up timer with pushbutton control. It periodically wakes up and turns on a connected system to perform tasks like monitoring temperature or capturing images. After completing the task, the LTC2956-2 turns the system off to conserve power. The wake-up timer period can be adjusted from 250ms to 39 days. Onboard jumpers, and an 8-pin DIP switch provide a range of value options, to set the wake-up timer, wake-up timer period and long power down time. Turrets are also present, allowing direct access to all the pins present on the LTC2956-2 to allow easy interfacing with a system with arbitrary requirements.
- Allows easy access to all the pins necessary to configure the device
Technical Specifications
Linear Technology
Clock & Timing
Demo Board LTC2956-2
No SVHC (21-Jan-2025)
LTC2956-2
Programmable Timer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate