Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.210 |
Product Information
Product Overview
DC2364A is a LTC2873 single-bus RS485/RS232 multiprotocol transceiver with switchable termination demonstration board. Demonstration circuit 2364A showcases the LTC®2873 RS232/RS485 multiprotocol transceiver with integrated termination. The DC2364A operates as a stand-alone evaluation platform or can be used as a shield with a Linduino® or Arduino microcontroller board for quick and versatile evaluation of the LTC2873. Control signals on the LTC2873 are accessible via test points for external monitoring or control or they can be set by jumpers or by the Linduino GPIO. Bus lines are routed to test points as well as a terminal block for convenient connections to a transmission line. The DC2364A operates from external supplies or directly from the Linduino’s regulated output supplies, configured to 3.3V or 5V with a jumper setting.
- Input supply range from 3V to 5.5V at VCC operating, TA = 25°C
- Maximum data rate 1Mbps RS232, 20Mbps at RS485, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication
Analog Devices
-
No SVHC (21-Jan-2025)
RS232 / RS485 Transceiver
LTC2873IUFD#PBF
Demonstration Board LTC2873IUFD#PBF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate