Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.430 |
Product Information
Product Overview
DC2438A is a LTM2894 7.5KVrms isolated USB data transceiver demonstration board. Demonstration circuit 2438A is an isolated USB data transceiver featuring the LTM®2894. The demo circuit features an EMI optimized circuit configuration including an isolated DC-DC converter and printed circuit board layout. All components for data signalling and isolation are integrated into the LTM2894 using LTC’s isolator µModule® technology. The demo circuit operates from a supply on VCC and/or VBUS. The DC-DC converter generates an unregulated isolated output voltage on VCC2 and regulated 5V for USB communication on VBUS2.
- Operating supply range (isolated power input) 4.4V to 45V at TA = 25°C
- Operating supply range (USB bus power input) 4.4V to 5.5V at TA = 25°C
- Low speed data rate is 1.5MBps
- Full speed data rate is 12MBps
- Common mode transient immunity is 50KV/µs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Transceiver
LTM2894IY#PBF
Demonstration Board LTM2894IY#PBF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate