Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €149.690 |
Product Information
Product Overview
DC2515B is a LTC6810-1 6-channel battery-stack monitor with Daisy-Chain interface demonstration board. Demonstration circuit 2515B features the LTC®6810-1, a 6-channel battery-stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The DC2515B demonstration board also features reversible isoSPI enabling a redundant communication path. The PCB, components and DuraClik connectors are optimized for Low EMI susceptibility and emissions. The DC2515B can communicate to a PC by connecting a DC2792B dual isoSPI together with DC2026 Linduino® One. The DC2026 must be loaded with the appropriate program (called a sketch) to control the battery stack monitor IC and receive data through a USB serial port.
- V+ supply voltage range 5V to 27.5V
- V+ to C6 voltage is -0.3V min
- VREG supply voltage range 4.5V to 5.5V
- CPIN input range from 0 to 5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC6810IG-1#PBF
Demonstration Board LTC6810IG-1#PBF
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate