Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €97.820 |
Product Information
Product Overview
Demonstration circuit DC2907A features the LT®8338, a low IQ, synchronous boost converter in a thermally enhanced 10-lead plastic MSOP package. DC2907A is designed to convert a 4V to 16V source to 24V output with up to 460mA of load current, depending on the input voltage. It was designed with a switching frequency of 2.2MHz. This converter features Spread Spectrum Frequency Modulation, SSFM. The input and output filters installed on the PCB help suppress EMI noise, but the use of SSFM makes it easier to pass CISPR25 class 5 conducted and radiated emissions testing for automotive vehicles.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8338EMSE#PBF
-
LT8338EMSE#PBF
Synchronous Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate