Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €149.960 |
Price for:Each
Minimum: 1
Multiple: 1
€149.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2914A-C
Order Code4034446
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4238IUFD#PBF
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemonstration Board LTC4238IUFD#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2914A-C is a LTC4238 high power hot swap controller demo board. LTC4238 is suited for 12V, 24V and 48V systems and comes loaded with advanced features including SOA timer, COMM pin for scalability and various operating modes.
- HSSS mode, 48V/2500W with 60A current limit
- Input supply voltage range 36V to 60V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC4238IUFD#PBF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC4238IUFD#PBF
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001