Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.310 |
Price for:Each
Minimum: 1
Multiple: 1
€63.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC427B-A
Order Code4023226
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1966CMS8
Kit Application TypePower Management
Application Sub TypeRMS to DC Converter
Kit ContentsDemonstration Board LTC1966CMS8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC427B-A is a LTC1966CMS8 RMS to DC converter demonstration board. It incorporates a variety of passive components to support configurations for varied applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC1966CMS8
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC1966CMS8
Application Sub Type
RMS to DC Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239497