Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.610 |
Price for:Each
Minimum: 1
Multiple: 1
€57.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG1208EVKIT#
Order Code3595574
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDG1208EUE+
Kit Application TypeLogic
Application Sub TypeMultiplexer
Kit ContentsEvaluation Kit DG1208EUE+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DG1208 evaluation kits (EV kits) provide a proven design to evaluate the DG1208, low-leakage and low-charge-injection multiplexer devices. The DG1208EVKIT# are fully assembled and tested, and come populated with the DG1208EUE+ multiplexer. The DG1208 is a single 8-to-1 multiplexing device.
- SMA connectors for analogue inputs and outputs
- Jumpers at enable and address selection Inputs for easy configuration
- Test points for all digital and analogue signals
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Logic
Kit Contents
Evaluation Kit DG1208EUE+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
DG1208EUE+
Application Sub Type
Multiplexer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001