92 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.780 |
| 10+ | €18.170 |
| 46+ | €16.340 |
| 138+ | €15.560 |
| 276+ | €15.180 |
| 506+ | €14.900 |
Product Information
Product Overview
The DS1023S-100+ is an 8bit programmable timing element (delay line) in 16 pin WSOIC package. The internal delay line architecture has been revised to allow clock signals to be delayed for full period or more. Combined with an on-chip reference delay (to offset the inherent or 'step zero' delay of the device) clock phase can now be varied over the full 0°-360° range. On-chip gating is provided to allow the device to provide a pulse width modulated output, triggered by the input with duration set by the programmed value. Alternatively the output signal may be invertedon-chip, it allows the device to perform as a free-running oscillator if the output is (externally) connected to the input. The device programming is identical to the DS1020/DS1021. However, the serial clock and data pins are shared with three of the parallel input pins.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Step size of 1ns
- Maximum delay time of 255ns, minimum input pulse width is 20ns
- Maximum deviation of ±4ns
- Maximum input frequency is 25MHz, maximum output frequency is 22MHz
- On-chip reference delay
- Configurable as delay line, pulse width modulator or free-running oscillator
- Can delay clocks by a full period or more, parallel or serial programming
- Features monotonicity
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
255ns
256
5.25V
16Pins
70°C
MSL 1 - Unlimited
1ns
4.75V
WSOIC
0°C
DS1023
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate