Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.770 |
10+ | €2.080 |
50+ | €1.790 |
100+ | €1.710 |
250+ | €1.700 |
500+ | €1.550 |
Product Information
Product Overview
The DS1091LUA-033+ is an automotive temperature range Spread-Spectrum EconOscillator™ in 8 pin µMAX package. The DS1091L is a low-cost clock generator that is factory-trimmed to output frequency of 33.3MHz with a nominal accuracy of ±0.25%. The device can also produce a centre dithered spread-spectrum output with pin-selectable dither magnitude and rate. Assembled in an 8-pin µMAX® package, the DS1091L is designed to operate with a 3.0V to 3.6V power supply over the automotive temperature range (-40°C to +125°C). It is used in automotive infotainment, POS terminals, LCD displays, printers and industrial control.
- ±1.75% accuracy across temperature and voltage
- Pin selectable centre dither magnitude of 0%, ±1%, ±2% or ±4%
- Pin selectable dither rate
- Supply current (active) is 16mA
Applications
Signal Processing, Automotive, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
33.3MHz
-
3.3V
-40°C
Centre
Square Wave
µMAX
DS1091L
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate