Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1244W-120+
Order Code3914407
Product RangeDS1244 Series
Also Known As90-1244W+120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 24+ | €37.390 |
Price for:Tube of 1
Minimum: 24
Multiple: 24
€897.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1244W-120+
Order Code3914407
Product RangeDS1244 Series
Also Known As90-1244W+120
Technical Datasheet
Date FormatYY-MM-DD
Clock FormatHH:MM:SS:hh
Clock IC TypeRTC
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StyleEDIP
No. of Pins28Pins
IC Interface TypeBytewide, Phantom Clock
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDS1244 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
YY-MM-DD
Clock IC Type
RTC
Supply Voltage Max
3.63V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
DS1244 Series
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS:hh
Supply Voltage Min
2.97V
Clock IC Case Style
EDIP
IC Interface Type
Bytewide, Phantom Clock
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability