Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €246.260 |
18+ | €244.930 |
Price for:Each
Minimum: 1
Multiple: 1
€246.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1270Y-70#
Order Code3404541
Technical Datasheet
Memory Density16Mbit
Memory Configuration2M x 8bit
Read Access Time70ns
Write Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageeDIP
No. of Pins36Pins
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
16Mbit
Read Access Time
70ns
Supply Voltage Min
4.5V
IC Case / Package
eDIP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
Memory Configuration
2M x 8bit
Write Access Time
70ns
Supply Voltage Max
5.5V
No. of Pins
36Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576