Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €4.390 |
Product Information
Product Overview
The DS12R885S-5+ is a RTC with constant voltage trickle charger in 24 pin SOIC package. It is a functional drop-in replacement for the DS12885 real time clock. It provides an RTC/calendar, one time of day alarm, three maskable interrupts with a common interrupt output, a programmable square wave and 114bytes of battery backed static RAM. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. It also operates in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated circuit monitors the status of VCC. If a primary power failure is detected, the device automatically switches to a backup supply. The VBACKUP pin supports a rechargeable battery or a super cap and includes an integrated, always enabled trickle charger. The DS12R885 is accessed through a multiplexed byte-wide interface which supports both Intel and Motorola modes.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to +85°C
- Trickle charge capability for a rechargeable battery or super cap
- RTC counts seconds, minutes, hours, day, date, month and year
- Leap year compensation to 2100
- Time of day alarm is once per second to once per day
- Periodic rates from 122μs to 500ms
- End of clock update cycle flag
- 14bytes of clock and control registers
- 114byte of general purpose battery-backed NV RAM with clear input
Applications
Clock & Timing, Communications & Networking, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
4.5V
SOIC
Bytewide
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate