Print Page
Image is for illustrative purposes only. Please refer to product description.
10.506 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.470 |
| 10+ | €3.410 |
| 25+ | €3.140 |
| 100+ | €2.720 |
| 250+ | €2.580 |
| 500+ | €2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1308U-33+T
Order Code3596303
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min3V
Supply Voltage Max5.5V
Clock IC Case StyleµSOP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
3V
Clock IC Case Style
µSOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability