Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.460 |
10+ | €4.180 |
25+ | €3.860 |
100+ | €3.410 |
250+ | €3.150 |
500+ | €3.010 |
Product Information
Product Overview
The DS1339U-33+T&R is an I2C serial real time clock (RTC) in 8 pin µSOP package. It is a low power clock/calendar with two programmable time of day alarms and programmable square wave output. Address and data are transferred serially through an I2C bus. It has operating voltage of 3.3V. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including leap year compensation valid up to 2100. The clock operates in either 24hour or 12hour format with AM/PM indicator. The DS1339 has a built-in power sense circuit that detects power failures and automatically switches to the backup supply while maintaining time, date and alarm operation. It has SCL clock frequency of 400KHz in fast mode and 100KHz in standard mode. The device is used in utility meter, vending machine, thermostat, modem, router, switch and server.
- Supply voltage range from 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Time keeping current of 400nA and power fail voltage range from 2.7V to 2.97V
- Completely manages all timekeeping functions
- Oscillator stop flag and trickle charge capability
- Interfaces with most microcontrollers through I2C serial interface
- VCC active current of 450μA and VCC standby current of 200μA at VCC = 2.2V
- UL recognized
- Low power operation extends battery backup run time
- Automatic power fail detect and switch circuitry
Applications
Clock & Timing, Consumer Electronics, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
2.97V
µSOP
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1339U-33+T&R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate