Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.150 |
| 10+ | €4.720 |
| 50+ | €4.150 |
| 100+ | €3.970 |
| 250+ | €3.780 |
| 500+ | €3.670 |
Product Information
Product Overview
The DS1339U-33+ is a serial Real-time Clock (RTC) with two programmable time-of-day alarms and a programmable square-wave output. Address and data are transferred serially through an I²C bus. The clock/date provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. This has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time, date and alarm operation.
- Completely manages all timekeeping functions
- Interfaces to most microcontrollers
- Low-power operation extends battery backup run time
- Underwriters Laboratories® (UL) recognized
- Consumer Electronics (Set-Top Box, Digital Recording, Network Appliance); Handhelds (GPS, POS Terminal); Medical (Glucometer, Medicine Dispenser);
- Office Equipment (Fax/Printer, Copier); Other (Utility Meter, Vending Machine, Thermostat, Modem); Telecommunications (Router, Switcher, Server)
Applications
Portable Devices, Consumer Electronics, Medical, Communications & Networking, Industrial, Metering
Warnings
Under no circumstances are negative undershoots, of any amplitude, allowed when device is in battery-backup mode. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
ss:mm:hh
2.97V
MSOP
I2C, Serial
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1339U-33+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate