Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402D-41+
Order Code2516844
Your Part Number
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.240 |
| 10+ | €7.660 |
| 25+ | €7.430 |
| 100+ | €6.970 |
| 250+ | €6.900 |
| 500+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€8.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402D-41+
Order Code2516844
Technical Datasheet
Accessory TypeSubassembly
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DS1402D-41+ is an iButton probe Blue Dot subassembly. This iButton probe Blue Dot subassembly is used to construct the Blue-Dot iButton reader available in DS1402D-DR8 and DS1402D-DB8 Blue Dot receptor cable.
- Spring mounted iButton reader
- Momentary contact for both F3 and F5 style iButtons or dwelled contact for F5 only
- Convenient tactile feedback system for dwelled iButton contact
Contents
Small blue insert DS1402D-11, Small data contact spring DS1402D-10, Large blue support DS1402D-3, Large ground contact DS1402D-17.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Subassembly
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Analog Devices Spring Mounted Blue Dot iButton Readers
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257