Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.080 |
| 10+ | €37.100 |
| 25+ | €36.180 |
| 100+ | €34.740 |
| 250+ | €33.670 |
Price for:Each
Minimum: 1
Multiple: 1
€41.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402D-DR8+
Order Code2515800
Technical Datasheet
Accessory Type1-Wire Network Cable
For Use WithiButtons & Capsule Products
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DS1402D-DR8+ is a 1-wire network cable. The 1-wire network cable provides connectivity to any USB, serial or parallel port 1-wire adapter. This blue dot receptor cable can touch any iButton but can only hold the F5 version iButtons. The applications of this 1 wire network cable range from software protection and access control to asset management and thermal monitoring through handheld computers.
- 2.4m (8ft) cable
- Convenient off-the-shelf connectivity
- Connects from DS9490R, DS9097U (any version), DS9097, DS9097E to any iButton
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Accessory Type
1-Wire Network Cable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
iButtons & Capsule Products
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153