Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
10+ | €3.720 |
50+ | €3.250 |
100+ | €3.100 |
250+ | €2.950 |
500+ | €2.890 |
Product Information
Product Overview
The DS1804-010+ is a 100-position Non-volatile Trimmer Potentiometer. The device provides an ideal method for trimming applications using a CPU or manual control input with minimal external circuitry. Wiper position of the DS1804 can be stored in EEPROM memory on demand. The device's wiper position is manipulated by a three-terminal port that provides an increment/decrement counter controlled interface. This port consists of the control inputs active-low CS, active-low INC and U/active-low D. The DS1804 is available in resistor grade, which include a 10kΩ. The device is provided in an industrial temperature grade. Additionally, the DS1804 will operate from 3V or 5V supplies and is ideal for portable application requirements.
- Non-volatile (NV) on-demand wiper storage
- Up/down, increment-controlled interface
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Increment Decrement
± 20%
5.5V
8Pins
± 750ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
DIP
100
-40°C
Single 100-Tap Non-Volatile Digital Pots
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate