Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.800 |
10+ | €10.340 |
74+ | €7.700 |
Product Information
Product Overview
The DS1806E-050+ is a digital sextet potentiometer in 20 pin TSSOP package. It is a six-channel, digitally controlled, solid-state linear potentiometer. Each potentiometer is comprised of 63 equiresistive sections. Each potentiometer has three terminals accessible to the user. These include the high side terminals HX, the wiper terminals WX and the low-end terminals L1-3 and L4-6. Each wiper's position is selected via an 8-bit register value. Communication and control of the device is accomplished via a 3-wire serial port interface. This interface in conjunction with a cascade output allows the value of the device wiper settings to be read. For multiple device and single processor environments, the DS1806 can be cascaded or daisy-chained. This feature allows a single processor to control multiple devices.
- Supply voltage range from 2.7V to 5.5V
- Standard 50Kohm resistance
- End to end resistor tolerance is 20%, temperature coefficient is 750ppm/°C
- 3-wire serial port provides for reading and setting each potentiometer
- Input capacitance is 5pF, output capacitance is 7pF
- Clock frequency range from DC to 10MHz
- Width of CLK pulse is 50ns, data setup time is 30ns
- Operating temperature range from -40°C to 85°C
- Signal Processing
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
3 Wire, Serial
± 20%
5.5V
20Pins
750ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Hex (Sextet)
Linear
2.7V
TSSOP
64
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate