Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1881E-050+T&R
Order Code2830857
Technical Datasheet
End To End Resistance45kohm
No. of PotsDual
Control InterfaceI2C, Serial
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins16Pins
No. of Steps64
Temperature Coefficient± 30ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
45kohm
Control Interface
I2C, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
± 30ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Logarithmic
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability