Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.250 |
| 10+ | €5.610 |
| 25+ | €5.200 |
| 100+ | €4.750 |
| 250+ | €4.530 |
| 500+ | €4.400 |
Product Information
Product Overview
DS2406P+T&R is a dual addressable switch plus 1Kb memory. It offers a simple way to remotely control a pair of open drain transistors and to monitor the logic level at each transistor’s output via the 1-wire bus for closed-loop control. Each DS2406 has its own 64-bit ROM registration number that is factory-linked into the chip to provide a guaranteed unique identity for absolute traceability. The device’s 1024 bits of EPROM can be used as an electronic label to store information such as switch function, physical location, and installation date. Communication with the DS2406 follows the standard Dallas Semiconductor 1-wire protocol and can be accomplished with minimal hardware such as a single port pin of a microcontroller.
- PIO channel A sink capability of 50mA at 0.4V with soft turn-on; channel B 8mA at 0.4V
- Maximum operating voltage of 13V at PIO-A, 6.5V at PIO-B
- 1024 bits user-programmable OTP EPROM
- User-programmable status memory to control the device
- On-chip CRC16 generator allows detection of data transfer errors
- Built-in multidrop controller ensures compatibility with other 1-wire net products
- Reduces control, address, data, programming and power to a single data pin
- Supports conditional search with user-selectable condition
- TSOC package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual Addressable Switch
6V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.8V
TSOC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate