Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.160 |
| 10+ | €3.890 |
| 25+ | €3.690 |
| 120+ | €3.530 |
| 360+ | €3.400 |
| 600+ | €3.350 |
Product Information
Product Overview
The DS2431P-A1+ is a 1024bit, 1-wire EEPROM for automotive applications in 6 pin TSOC package. The DS2431-A1 is a 1024bit, 1-wire EEPROM chip organized as four memory pages of 256bits each. Data is written to an 8byte scratchpad, verified and then copied to the EEPROM memory. As a special feature four memory pages can individually be write protected or put in EPROM-emulation mode where bits can only be changed from a 1 to a 0 state. The DS2431-A1 communicates over single conductor 1-wire bus. The communication follows standard 1-wire protocol, it has its own unalterable and unique 64bit ROM registration number that is factory lasered into chip. The registration number is used to address device in a multidrop 1-wire net environment. It is used in automotive sensor identification and calibration data storage, automotive cable assembly identification and accessory/PCB identification.
- Supply voltage range is 4.5V to 5.25V
- Operating temperature range from -40°C to 125°C
- Individual memory pages can be permanently write protected or put in EPROM-emulation mode
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- IEC 1000-4-2 level 4 ESD protection (+8kV contact, +15KV air, typ)
- Communicates to host with a single digital signal at 15.4Kbps using 1-wire protocol
- Meets AEC-Q100 grade 1 qualification requirements
Applications
Automotive, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Kbit
1-Wire
TSOC
4.5V
Surface Mount
125°C
MSL 1 - Unlimited
4 x 256bit
-
6Pins
5.25V
-40°C
1Kbit 1-Wire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS2431P-A1+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate