Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.210 |
10+ | €6.380 |
25+ | €5.840 |
100+ | €5.110 |
250+ | €4.770 |
500+ | €4.720 |
Product Information
Product Overview
The DS2438AZ+T&R is a smart battery monitor in 8 pin NSOIC package. The device provides functions that are desirable to carry in a battery pack. It contains unique serial number, direct to digital temperature sensor which eliminates the need for thermistors in battery pack, an ADC which measures battery voltage and current for end of charge and end of discharge determination, a integrated current accumulator facilitates fuel gauging and which keeps running total of all current going into and out of battery, an elapsed time meter in binary format and 40bytes of non-volatile EEPROM memory for storage of important parameters such as battery chemistry, battery capacity, charging methodology and assembly date. Information is sent to/from DS2438 over a 1-wire interface, so that only one wire (and ground) needs to be connected from central microprocessor to DS2438. This means that battery packs need only three output connectors (battery power, ground and 1-wire interface).
- Supply voltage range from 2.4V to 10V
- Operating temperature range from -40°C to 85°C
- Active current of 50μA and shutdown current of 25μA
- Provides unique 64bit serial number
- Eliminates thermistors by sensing battery temperature on-chip
- Measures current, temperature, time and voltage
- 1-2 cell Li-Ion, 2-6 cell NiMH battery types
- Suitable for NiCd or NiMH battery packs up to six cells & Li-Ion battery packs of two cells
Applications
System Monitoring, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, NiCd, NiMH
1Cells
10V
8Pins
85°C
-
MSL 1 - Unlimited
Serial
2.4V
NSOIC
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DS2438AZ+T&R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate