Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2484EVKIT#
Order Code3927673
Also Known As90-24840#K00
Technical Datasheet
2 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €108.300 |
Price for:Each
Minimum: 1
Multiple: 1
€108.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2484EVKIT#
Order Code3927673
Also Known As90-24840#K00
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeI2C to 1-Wire Bridge
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS2484
Product Range-
Kit ContentsEvaluation Board DS2484, DS9400 USB-to-I2C Adapter, USB Cable, Analog Devices DS2431+, EV Kit S/W
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
I2C to 1-Wire Bridge
Silicon Core Number
DS2484
Kit Contents
Evaluation Board DS2484, DS9400 USB-to-I2C Adapter, USB Cable, Analog Devices DS2431+, EV Kit S/W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001