Print Page
Image is for illustrative purposes only. Please refer to product description.
1.506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.610 |
10+ | €3.170 |
25+ | €3.110 |
100+ | €3.050 |
250+ | €2.940 |
2000+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2505+T&R
Order Code2909788
Technical Datasheet
Memory Density16Kbit
Memory Configuration64Pages x 256bit
No. of Pins3Pins
IC Case / PackageTO-226AA
Supply Voltage Min2.8V
Supply Voltage Max6V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
16Kbit
No. of Pins
3Pins
Supply Voltage Min
2.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
64Pages x 256bit
IC Case / Package
TO-226AA
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability