Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.870 |
| 10+ | €3.610 |
| 25+ | €3.500 |
| 100+ | €3.340 |
| 250+ | €3.230 |
| 500+ | €3.150 |
Product Information
Product Overview
The DS2505+ is a 16kB Add-only Memory with built-in multidrop controller ensures compatibility with other 1-Wire net products. The DS2505 16kB add-only memory identifies and stores relevant information about the product to which it is associated. This lot or product specific information can be accessed with minimal interface, for example a single port pin of a microcontroller. The DS2505 consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC and an 8-bit Family Code (0BH) plus 16kB of user-programmable EPROM. The power to program and read the DS2505 is derived entirely from the 1-Wire® communication line. Data is transferred serially via the 1-Wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired.
- 16384-bit EPROM communicates with the economy of one signal plus ground
- EPROM partitioned into sixty-four 256-bit pages for randomly accessing packetized data records
- Each memory page can be permanently write-protected to prevent tampering
- Reduces control, address, data, power and programming signals to a single data pin
- Directly connects to a single port pin of a microprocessor and communicates at up to 16.3kbps
- 8-bit Family code specifies DS2505 communications requirements to reader
- Presence detector acknowledges when the reader first applies voltage
Applications
Computers & Computer Peripherals, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16Kbit
3Pins
2.8V
Through Hole
85°C
-
16K x 1bit
TO-92
6V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate