Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2703U+T&R
Order Code3916757
Also Known As90-2703U+TRL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€5,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2703U+T&R
Order Code3916757
Also Known As90-2703U+TRL
Technical Datasheet
IC TypeEncoder
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Battery TypeLi-Ion
Interfaces1 Wire
IC Case / PackageµMAX
No. of Pins8Pins
EncryptionSHA-1 / HMAC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Encoder
Supply Voltage Max
5.5V
Interfaces
1 Wire
No. of Pins
8Pins
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.7V
Battery Type
Li-Ion
IC Case / Package
µMAX
Encryption
SHA-1 / HMAC
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability