Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.560 | 
| 10+ | €4.300 | 
| 50+ | €3.970 | 
| 100+ | €3.630 | 
Product Information
Product Overview
The DS2711Z+ is a loose-cell NiMH charger in 16 pin NSOIC package. It is ideal for in-system or stand-alone charging of 1 or 2 AA or AAA NiMH "loose" cells. Temperature, voltage and charge time are monitored to provide proper fast-charging control algorithms for nickel metal hydride (NiMH) batteries. Battery tests are included to detect defective or inappropriate cells such as alkaline primary batteries. The DS2711 supports series and parallel topologies with independent monitoring and control of each cell. Charging of NiCd chemistry cells is also supported. It is used in desktop/stand-alone chargers (AAA/AA), digital still cameras, music players, games and toys.
- Supply voltage range from 4V to 5.5V
- Precharge deeply depleted cells
- Fast charge NiMH with -ΔV termination sensitivity of 2mV (typ)
- Regulate charge current through linear control
- Drive PMOS or PNP-type pass element or switch, or an optocoupler
- Compatible with popular optocouplers and integrated primary-side PWM controllers
- Supply current VDD is 250μA
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NiCd, NiMH
5.5V
NSOIC
2Cells
85°C
-
No SVHC (21-Jan-2025)
5.5V
-
16Pins
-40°C
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate