Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.560 |
| 10+ | €5.900 |
| 60+ | €5.180 |
Product Information
Product Overview
The DS2775G+ is a dual cell, stand-alone Li+ fuel gauge IC with protector in 14 pin TDFN package. This device supports rechargeable lithium-ion (Li+) and Li+ polymer (Li-Poly) batteries in mAh and as a percentage of full. Safe operation is ensured by the integrated Li+ protector. DS2775 capability includes precision measurements of voltage, temperature and current along with a cell characteristics table and application parameters. The capacity registers report a conservative estimate of the amount of charge that can be removed given the current temperature, discharge rate, stored charge and application parameters. the device offers a 16 bytes of EEPROM for use by the host system and/or pack manufacturer to store battery lot and date tracking information. The EEPROM can also be used for non-volatile storage of system and/or battery usage statistics.
- Supply voltage range is 4V to 9.2V
- Operating temperature range from -20°C to 70°C
- 1-wire interface with 64bit unique ID
- High-side nFET driver and protection circuitry
- Estimates cell aging between learn cycles
- Uses low-cost sense resistor
- Allows calibration of gain and temperature coefficient
- Programmable thresholds for overvoltage and overcurrent
- 32byte parameter EEPROM
Applications
Power Management, Portable Devices, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Authentication, Fuel Gauge, Protector
4V
TDFN
Serial
70°C
-
No SVHC (21-Jan-2025)
Li-Ion, Li-Pol
9.2V
14Pins
-20°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate