Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.950 |
10+ | €5.350 |
75+ | €4.470 |
150+ | €4.450 |
300+ | €4.430 |
525+ | €4.340 |
Product Information
Product Overview
The DS2782G+ is a stand-alone fuel gauge IC in 10 pin TDFN package. The device measures voltage, temperature and current and estimates available capacity for rechargeable lithium ion and lithium-ion polymer batteries. Cell characteristics and application parameters used in the calculations are stored in on-chip EEPROM. The available capacity registers report a conservative estimate of the amount of charge that can be removed given the current temperature, discharge rate, stored charge and application parameters. Capacity estimation reported in mAh remaining and percentage of full.
- Supply voltage range is 2.5V to 4.5V
- Operating temperature range from -40°C to 85°C
- Precision voltage, temperature and current measurement system
- Accurate and stable internal time base
- Accurate warning of low battery conditions
- Automatic backup of coulomb count and age estimation to non-volatile (NV) EEPROM
- Gain and tempco calibration allows the use of low-cost sense resistors
- 24byte user EEPROM or 16byte user EEPROM and unique 64bit ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fuel Gauge
2.5V
TDFN
Serial
85°C
-
No SVHC (21-Jan-2025)
Li-Ion, Li-Pol
4.5V
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate