Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E10P+
Order Code3926611
Also Known As90-2810P+000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 240+ | €1.470 |
Price for:Tube of 1
Minimum: 240
Multiple: 240
€352.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E10P+
Order Code3926611
Also Known As90-2810P+000
Technical Datasheet
IC FunctionSecure Authenticator
Supply Voltage Min2.8V
Supply Voltage Max3.6V
IC Package TypeTSOC
IC Case / PackageTSOC
No. of Pins6Pins
Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Secure Authenticator
Supply Voltage Max
3.6V
IC Case / Package
TSOC
Interfaces
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
2.8V
IC Package Type
TSOC
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability