2.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.400 |
25+ | €1.340 |
100+ | €1.310 |
250+ | €1.260 |
500+ | €1.230 |
Product Information
Product Overview
DS28E18Q+T is a 1-Wire® to I²C/SPI bridge with a command sequencer. This simple communications bridge that resides at a remote SPI or I²C sensor and allows the sensor to be controlled by just two wires coming from the host system. It reduces the wire count from six (for SPI) or four (for I²C). These two wires use Analog Device's 1-wire protocol that combines power and signal on a single wire, and which is driven by the programmable I/O pins on the host’s microcontroller. The 1-Wire network supports connection lengths up to 100m and 10 sensor nodes or more. The IC provides a 512-byte command sequencer in SRAM that can be loaded with multiple I²C or SPI commands. Once loaded, the host controller sends a command to execute the sequence, power, and collect data from attached I²C or SPI peripherals. It is used in applications such as examining environmental conditions, accessory identification and control, equipment configuration and monitoring, and grain elevator monitoring.
- Operate remote I²C or SPI devices using single contact 1-wire interface
- 512-byte sequencer for autonomous operation of attached devices
- Two configurable GPIO pins for additional peripheral control
- Flexible 1-wire and I²C/SPI host operational modes
- Operating voltage range from 2.97V to 3.63V
- 1-wire pullup resistance is 1000 ohm maximum at (TA = +25°C)
- Input load current is 8.5µA typical at (TA = +25°C)
- SCL clock frequency is 100KHz maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 8-pin TDFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1-Wire to I2C/SPI
3.63V
8Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate