Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €3.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€3,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3882E+T&R/C
Order Code3581873
Technical Datasheet
Ballast Controller TypeDual Channel CCFL Controller
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ballast Controller Type
Dual Channel CCFL Controller
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.75V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DS3882E+T&R/C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability