Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €3.550 |
Price for:Each
Minimum: 200
Multiple: 200
€710.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9092R+
Order Code2514536
Technical Datasheet
Accessory TypeiButton Probe
For Use With-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS9092R+ is an iButton port in tabbed F5 MicroCan package. The iButton port provides the electrical contact necessary for mating remotely located iButtons or other 1-wire MicroLAN devices with reader/writers. For dwelled-contact applications the DS9092R without groove is the preferred choice for use with the DS1402BP/DS1402RP MicroLAN cables.
- Empty stainless steel F5 MicroCan with opening in rear and solder tabs
- Acts as a touch contact for remotely located 1-wire devices
- Together with DS2404S-C01 makes complex functions involving microcontrollers behave as iButtons
- DS9092R for DS9100-based iButton probes
Applications
Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
iButton Probe
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596
Product traceability