Print Page
Image is for illustrative purposes only. Please refer to product description.
855 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.260 |
25+ | €1.250 |
100+ | €1.240 |
250+ | €1.200 |
500+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093AB+
Order Code2516836
Technical Datasheet
Accessory TypeSnap-In Angled Key Ring Mount Fob
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS9093AB+ is an iButton key ring mount. This snap-in angled fob can be used with the F5 MicroCan only. The iButton is inserted by press fitting the flange of the MicroCan into the cavity of the fob. It does not require additional parts for permanent mounting. This key ring mount can hold an iButton for thumbpad applications.
- Blue colour iButton key
- Low cost key ring mount
- Overall length is 48.3mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Accessory Type
Snap-In Angled Key Ring Mount Fob
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002345
Product traceability