Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
246+ | €1.560 |
Price for:Each
Minimum: 246
Multiple: 246
€383.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9094-SM5+
Order Code2516847
Technical Datasheet
Accessory TypeClip
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS9094-SM5+ is a clip for F5 size iButton. It is a low cost, surface mount clip that retains a 16.3mm iButton on a printed circuit board. Two springs that double as ground contacts press the iButton to the data pad on the printed circuit board. The iButton can be inserted and extracted without special tools. The data contact on the printed circuit board should be plated with a layer of minimum 0.76μm hard gold over minimum 3.81μm nickel.
- Compact single piece, all metal clip for ibutton mounting
- Lowest profile iButton mount
- 0.25mm thick tin plated phosphor bronze material
- Withstands high temperatures required for surface mounting
- Can be soldered, riveted or screw mounted
- Compatible with leaded and lead free solder processes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Clip
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596
Product traceability