Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
10+ | €3.450 |
25+ | €3.360 |
100+ | €3.260 |
250+ | €3.210 |
600+ | €3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9094FS+
Order Code2516833
Technical Datasheet
Accessory TypePCB Clip
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
MSLMSL 5A - 24 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS9094FS+ is an iButton PCB clip for surface mount F5 size iButton. The DS9094F iButton PCB clip holds an iButton and connects to a printed circuit board. By deflecting the spring clip in the moulded housing, an iButton can be inserted and extracted without special tools. If reverse insertion is attempted, the bevelled edge on the housing prevents contact.
- Low cost holder for F5 size iButton
- Gold plated contact
- Flammability rating meets UL94V-0
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
PCB Clip
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536