register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €85.440 |
Product Information
Product Overview
EV-AD5544/45SDZ is an evaluation board to evaluate AD5544/AD5554 quad, 16/14bit, current output, digital to analogue converters (DACs) are designed to operate from a 2.7V to 5.5V supply range. The applied external reference input voltage (VREFx) determines the full-scale output current. Integrated feedback resistors (RFB) provides temperature-tracking, full-scale voltage outputs when combined with an external I-to-V precision amplifier. The EV-AD5544/45SDZ board is used in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP) board available from Analog Devices, Inc., which is purchased separately from the evaluation board. The USB-to-SPI communication to the AD5544 is completed using this Blackfin®-based demonstration board. The software offers a waveform generator. Suitable for automatic test equipment, instrumentation and digitally controlled calibration applications.
- Full-featured evaluation board for the AD5544
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform board
- Various power supply options
Contents
AD5544/AD5554 evaluation board, Software, Drivers on CD, USB cable.
Technical Specifications
Analog Devices
Data Converter
Eval Board AD5544, AD5545, Software, Drivers on CD
No SVHC (21-Jan-2025)
AD5544, AD5545
Current Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate