Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €175.200 |
Price for:Each
Minimum: 1
Multiple: 1
€175.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4106SD1Z
Order Code4628178
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4106BRUZ
Kit Application TypeClock & Timing
Application Sub TypeFrequency Synthesizer
Kit ContentsEvaluation Board ADF4106BRUZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-ADF4106SD1Z is an evaluation board for ADF4106 PLL. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP controller board, to the evaluation board.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADF4106BRUZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADF4106BRUZ
Application Sub Type
Frequency Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001