Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,182.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF5709
Order Code4032886
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF5709BEZ
Kit Application TypeClock & Timing
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board ADF5709BEZ
Kit ContentsEvaluation Board ADF5709BEZ
Product Range-
Product Overview
EV-ADF5709 evaluates the performance of the ADF5709 wideband, voltage controlled oscillator (VCO). This board contains the ADF5709, external supply headers, supply decoupling capacitors, a VTUNE subminiature version A (SMA) connector and 2.92mm, RF output K connector. No software interface is required to control the ADF5709 while the device is operating as a standalone VCO in open-loop mode.
- Self contained evaluation board containing the ADF5709 wideband, MMIC VCO
- Externally powered by a single 5 V supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADF5709BEZ
Product Range
-
Silicon Core Number
ADF5709BEZ
Application Sub Type
Voltage Controlled Oscillator
Kit Contents
Evaluation Board ADF5709BEZ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001