Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.140 |
Price for:Each
Minimum: 1
Multiple: 1
€80.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADUM7702-8FMCZ
Order Code4032888
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADuM7702
No. of Bits16bit
Sample Rate78.1kSPS
Kit Application TypeData Converter
Application Sub TypeIsolated Sigma-Delta Modulator
Kit ContentsEvaluation Board ADUM7702
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-ADUM7702-8FMCZ is an ADUM7702 16bit, isolated, Sigma-Delta modulator evaluation board. The EVAL-SDP-CH1Z (SDP-H1) high speed system demonstration platform (SDP) controller board controls the EV-ADuM7702-8FMCZ via the J9 connector and through the USB port of a PC using the analysis, control, evaluation (ACE) software.
- Fully featured evaluation board for the ADuM7702
- On-board power supplies
- Standalone capability
- SDP-H1 controller board compatible
- PC-based software for control and data analysis
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADUM7702
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADuM7702
Sample Rate
78.1kSPS
Application Sub Type
Isolated Sigma-Delta Modulator
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001