Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €252.130 |
Price for:Each
Minimum: 1
Multiple: 1
€252.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC292ALC3B
Order Code4032958
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC292ALC3B
Kit Application TypeRF / IF
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC292ALC3B
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC292ALC3B is a HMC292ALC3B evaluation board. The HMC292ALC3B is a general-purpose, double balanced, monolithic microwave integrated circuit (MMIC), mixer housed in a leadless LCC package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC292ALC3B
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC292ALC3B
Application Sub Type
RF Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001