Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €763.870 |
Product Information
Product Overview
EV1HMC8410LP2F is an evaluation board for HMC8410 low noise amplifier. The HMC8410 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01GHz to 10GHz. This evaluation board is a 4-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of -40°C to +85°C.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board HMC8410LP2FE
No SVHC (07-Jul-2017)
HMC8410LP2FE
Low Noise Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate