Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-10BT1L-MCS-AZ
Order Code4753096
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €178.300 |
Price for:Each
Minimum: 1
Multiple: 1
€178.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-10BT1L-MCS-AZ
Order Code4753096
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADIN1100, ADIN1200
Kit Application TypePower Management - Power Over Ethernet
Application Sub Type10BASE-TX to 10BASE-T1L SPoE Media Converter Shield
Kit ContentsEvaluation Board ADIN1100, ADIN1200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-10BT1L-MCS-AZ is a shield power coupling network that is suited for Class 10 through Class 14 power levels. The EVAL-10BT1L-MCS is a 10BASE-TX, traditional 4-pair Ethernet, to 10BASE-T1L single-pair power over Ethernet (SPoE) media converter shield (MCS) that is compatible with SPoE power sourcing equipment (PSE) and powered device (PD) evaluation motherboards.
- Injects or receives power from the IEEE 802.3cg-compliant SPoE cable
- 10BASE-TX to 10BASE-T1L data conversion
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Power Over Ethernet
Kit Contents
Evaluation Board ADIN1100, ADIN1200
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADIN1100, ADIN1200
Application Sub Type
10BASE-TX to 10BASE-T1L SPoE Media Converter Shield
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001