Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.460 |
Price for:Each
Minimum: 1
Multiple: 1
€173.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD2428WG1BZ
Order Code4034196
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD2428WCCSZ
Kit Application TypeAudio
Application Sub TypeAutomotive Audio Bus (A2B) Transceiver
Kit ContentsEvaluation Board AD2428WCCSZ, 12VDC/1.5A Power Supply, 1.8m Twisted Pair Cable, Rubber Feet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD2428WG1BZ is a local power evaluation board, stereo-in, stereo-out.
- Simple and cost-effective architecture for emerging applications
- High bandwidth (50Mbps) digital bus
- Data, control, clock, plus power on a single wire pair
- Bus power capability, Embedded diagnostics
- Fully configurable via SigmaStudio® graphical design environment
- Synchronous delivery of data with predictable low latency
- System cost reduction using low cost, UTP cable
Contents
EVAL-AD2428WG1BZ board, Universal 12V DC power supply, 1.8m twisted-pair CAT5e-rated cable with DuraClik™ connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board AD2428WCCSZ, 12VDC/1.5A Power Supply, 1.8m Twisted Pair Cable, Rubber Feet
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD2428WCCSZ
Application Sub Type
Automotive Audio Bus (A2B) Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184