Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.810 |
Price for:Each
Minimum: 1
Multiple: 1
€121.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD3542RFMCZ
Order Code4453889
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD3542R
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD3542R
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD3542RFMCZ is an evaluation board for the AD3542R, a dual-channel, 16-bit fast precision digital-to-analogue converter (DAC). The board allows testing all the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3542RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). The EVAL-AD3542RFMCZ can also be connected to a different controller board using the pin header connector at position P5.
- Full featured evaluation board for the AD3542R
- Selectable transimpedance gain with rotary switch
- Selectable transimpedance amplifier supplies
- On-board or external power supply
- On-board or external voltage reference
- Impedance matching options for different instruments
- Used with SDP-H1 controller board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD3542R
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD3542R
Application Sub Type
DAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001