Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.110 |
Price for:Each
Minimum: 1
Multiple: 1
€102.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4000FMCZ
Order Code4023136
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4000BRMZ
No. of Bits16bit
Sample Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board AD4000BRMZ, 12V Power Supply Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD4000FMCZ is an evaluation board for the AD4000 series 16bit, 2MSPS, precision pseudo differential, SAR ADC.
- Enable quick, simplified evaluation
- Fully featured evaluation board for 10-lead precision ADCs
- Versatile analogue signal conditioning circuitry
- On-board reference, reference buffers and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
- 2MSPS maximum throughput and 2MSPS sample rate
- AD4000 evaluation board compatible with EVAL-SDP-CH1Z
Contents
EVAL-AD4000FMCZ evaluation board, 12V wall adapter power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4000BRMZ, 12V Power Supply Adapter
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD4000BRMZ
Sample Rate
2MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001