Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.530 |
Product Information
Product Overview
EVAL-AD4129-8WARDZ is an evaluation board for the AD4129-8, 8-channel, ultra-low power, 16-bit sigma-delta ADC with integrated front end and FIFO. The EVAL-AD4129-8WARDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CK1Z motherboard. It regulates a 5V USB supply through the PC to 3.3V to supply the device and support all necessary components. The EVAL-AD4129-8WARDZ is an evaluation board that evaluates the features of the ADC. The user PC software executable controls the AD4129-8 over the USB through the EVAL-SDP-CK1Z system demonstration platform (SDP) board.
- Full featured evaluation board for the AD4129-8
- PC software for control and data analysis (time domain)
- Standalone capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD4129-8
No SVHC (21-Jan-2025)
AD4129-8
2.4kSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate