Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €88.740 |
Product Information
Product Overview
EVAL-AD45335SDZ is an evaluation board to evaluate the AD45335, 32-channel, 14bit, high voltage output DAC. The EVAL-AD45335SDZ is a full featured evaluation board that can be used to easily evaluate all the features of the EVALAD45335SDZ. The EVAL-AD45335SDZ is a 32-channel, 14-bit, high voltage output denseDAC® with an on-chip high voltage output amplifier. The AD45335 output voltage range is programmable using the REF_IN pin. The output range is 0V to 50V when REF_IN = 1V and 0V to 200V when REF_IN = 4V. Each amplifier can source 150µA. REF_IN is buffered internally on the AD45335 and must be driven from a stable reference source. The selected digital-to-analogue converter (DAC) register is written to using the 3-wire interface. The serial peripheral interface (SPI) operates at clock rates of up to 30MHz and is compatible with digital signal processing (DSP) and microcontroller interface standards.
- Full featured evaluation board for the AD45335
- On-board reference
- PC control in conjunction with the EVAL-SDP-CS1Z or EVALSDP-CB1Z system demonstration platform
- PC software for voltage output control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD45335
No SVHC (21-Jan-2025)
AD45335
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate